B82442A1106K000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


EPCOS - TDK Electronics
In Stock: 1.823
Unit Price: 0,75000 €
Datasheet
2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2220 (5750 Metric)
B82442A1106K

B82442A1106K000

DigiKey Part Number
495-1773-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B82442A1106K000
Description
FIXED IND 10MH 25MA 120 OHM SMD
Customer Reference
Detailed Description
10 mH Unshielded Drum Core, Wirewound Inductor 25 mA 120Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82442A1106K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
120Ohm Max
Q @ Freq
30 @ 79.6kHz
Frequency - Self Resonant
500kHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
79.6 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
2220 (5650 Metric)
Size / Dimension
0.220" L x 0.197" W (5.60mm x 5.00mm)
Height - Seated (Max)
0.209" (5.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes