
B82432C1683K000 | |
|---|---|
DigiKey Part Number | 495-B82432C1683K000TR-ND - Tape & Reel (TR) 495-B82432C1683K000CT-ND - Cut Tape (CT) 495-B82432C1683K000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82432C1683K000 |
Description | FIXED IND 68UH 190MA 2.8 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 190 mA 2.8Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82432C1683K000 Models |
Category | DC Resistance (DCR) 2.8Ohm Max |
Mfr | Q @ Freq 30 @ 2.52MHz |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1812 (4532 Metric) |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,50500 € | 5,05 € |
| 25 | 0,46720 € | 11,68 € |
| 50 | 0,44040 € | 22,02 € |
| 100 | 0,41520 € | 41,52 € |
| 250 | 0,38408 € | 96,02 € |
| 500 | 0,36214 € | 181,07 € |
| 1.000 | 0,34146 € | 341,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28587 € | 714,68 € |
| 5.000 | 0,26960 € | 1.348,00 € |
| 7.500 | 0,26305 € | 1.972,88 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |


