
B82432C1102K000 | |
|---|---|
DigiKey Part Number | 495-1743-2-ND - Tape & Reel (TR) 495-1743-1-ND - Cut Tape (CT) 495-1743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82432C1102K000 |
Description | FIXED IND 1UH 600MA 280 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 600 mA 280mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82432C1102K000 Models |
Category | DC Resistance (DCR) 280mOhm Max |
Mfr | Q @ Freq 40 @ 7.96MHz |
Series | Frequency - Self Resonant 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1812 (4532 Metric) |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,50400 € | 5,04 € |
| 25 | 0,46560 € | 11,64 € |
| 50 | 0,43920 € | 21,96 € |
| 100 | 0,41410 € | 41,41 € |
| 250 | 0,38312 € | 95,78 € |
| 500 | 0,36120 € | 180,60 € |
| 1.000 | 0,34058 € | 340,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28514 € | 712,85 € |
| 5.000 | 0,26890 € | 1.344,50 € |
| 7.500 | 0,26230 € | 1.967,25 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |


