
B82422T3820K008 | |
|---|---|
DigiKey Part Number | 495-B82422T3820K008TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82422T3820K008 |
Description | SMT-INDUCTOR DE 0,082 UH 10% |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 82 nH Unshielded Wirewound Inductor 450 mA 260mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82422T3820K008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 260mOhm Max | |
Q @ Freq | 27 @ 100MHz | |
Frequency - Self Resonant | 1GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,13075 € | 1.046,00 € |
| Unit Price without VAT: | 0,13075 € |
|---|---|
| Unit Price with VAT: | 0,15559 € |

