Similar

B82422T3330K000 | |
|---|---|
DigiKey Part Number | B82422T3330K000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82422T3330K000 |
Description | FIXED IND 33NH 450MA 180 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Drum Core, Wirewound Inductor 450 mA 180mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422T3330K000 Models |
Category | DC Resistance (DCR) 180mOhm Max |
Mfr | Q @ Freq 25 @ 100MHz |
Series | Frequency - Self Resonant 1.7GHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.083" (2.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW252016-33NJ | Bourns Inc. | 0 | CW252016-33NJ-ND | 0,10125 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,13183 € | 790,98 € |
| Unit Price without VAT: | 0,13183 € |
|---|---|
| Unit Price with VAT: | 0,15688 € |



