
B82422T1682K000 | |
|---|---|
DigiKey Part Number | 495-2657-2-ND - Tape & Reel (TR) 495-2657-1-ND - Cut Tape (CT) 495-2657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422T1682K000 |
Description | FIXED IND 6.8UH 180MA 1.8 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 180 mA 1.8Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422T1682K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.8Ohm Max | |
Q @ Freq | 27 @ 7.96MHz | |
Frequency - Self Resonant | 40MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25100 € | 2,51 € |
| 25 | 0,23200 € | 5,80 € |
| 50 | 0,21880 € | 10,94 € |
| 100 | 0,20630 € | 20,63 € |
| 250 | 0,19080 € | 47,70 € |
| 500 | 0,17988 € | 89,94 € |
| 1.000 | 0,16961 € | 169,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14469 € | 289,38 € |
| 4.000 | 0,13644 € | 545,76 € |
| 6.000 | 0,13183 € | 790,98 € |
| 10.000 | 0,12626 € | 1.262,60 € |
| 14.000 | 0,12272 € | 1.718,08 € |
| 20.000 | 0,12090 € | 2.418,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |


