Similar

B82412A1272K | |
|---|---|
DigiKey Part Number | B82412A1272K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82412A1272K |
Description | FIXED IND 2.7UH 220MA 1.05 OHM |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Drum Core, Wirewound Inductor 220 mA 1.05Ohm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | B82412A1272K Models |
Category | DC Resistance (DCR) 1.05Ohm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 180MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±10% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82422A1272K100 | TDK | 2.668 | 495-5640-1-ND | 0,34000 € | Similar |


