
B82145A1685J000 | |
---|---|
DigiKey Part Number | B82145A1685J000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82145A1685J000 |
Description | FIXED IND 6.8MH 130MA 28.5OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH Unshielded Drum Core, Wirewound Inductor 130 mA 28.5Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82145A1685J000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 mH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 28.5Ohm Max | |
Q @ Freq | 60 @ 252kHz | |
Frequency - Self Resonant | 400kHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.256" Dia x 0.472" L (6.50mm x 12.00mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,23517 € | 587,92 € |
Unit Price without VAT: | 0,23517 € |
---|---|
Unit Price with VAT: | 0,27985 € |