120 µH Unshielded Wirewound Inductor 1.1 A 600mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82144F2124J9

DigiKey Part Number
B82144F2124J9-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B82144F2124J9
Description
FIXED IND 120UH 1.1A 600 MOHM TH
Customer Reference
Detailed Description
120 µH Unshielded Wirewound Inductor 1.1 A 600mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
B82144F2124J9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Last Time Buy
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
850mA
Shielding
Unshielded
DC Resistance (DCR)
600mOhm Max
Q @ Freq
40 @ 79.6kHz
Frequency - Self Resonant
4.6MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.256" Dia x 0.362" L (6.50mm x 9.20mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.08.2026
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
3.0000,20908 €627,24 €
Manufacturers Standard Package
Unit Price without VAT:0,20908 €
Unit Price with VAT:0,24881 €