
B82144F2122K009 | |
|---|---|
DigiKey Part Number | 495-B82144F2122K009TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B82144F2122K009 |
Description | FIXED IND 1.2UH 4.25A 44 MOHM TH |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Wirewound Inductor 4.25 A 44mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82144F2122K009 Models |
Category | Current - Saturation (Isat) 7.4A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 44mOhm Max |
Packaging Tape & Box (TB) | Q @ Freq 60 @ 2.52MHz |
Part Status Last Time Buy | Frequency - Self Resonant 190MHz |
Type Wirewound | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 1 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.256" Dia x 0.362" L (6.50mm x 9.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,20948 € | 251,38 € |
| Unit Price without VAT: | 0,20948 € |
|---|---|
| Unit Price with VAT: | 0,24928 € |

