
B82144F2103K9 | |
|---|---|
DigiKey Part Number | B82144F2103K9-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B82144F2103K9 |
Description | FIXED IND 10UH 2.45A 120 MOHM TH |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 2.45 A 120mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82144F2103K9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Last Time Buy | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.85A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 40 @ 252kHz | |
Frequency - Self Resonant | 22MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.256" Dia x 0.362" L (6.50mm x 9.20mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19627 € | 588,81 € |
| Unit Price without VAT: | 0,19627 € |
|---|---|
| Unit Price with VAT: | 0,23356 € |

