


B82144F2103K000 | |
|---|---|
DigiKey Part Number | 495-6780-2-ND - Tape & Reel (TR) 495-6780-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B82144F2103K000 |
Description | FIXED IND 10UH 2.45A 120 MOHM TH |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 2.45 A 120mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82144F2103K000 Models |
Category | Current - Saturation (Isat) 2.85A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 120mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Q @ Freq 40 @ 252kHz |
Part Status Last Time Buy | Frequency - Self Resonant 22MHz |
Type Drum Core, Wirewound | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 1 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.256" Dia x 0.362" L (6.50mm x 9.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19383 € | 581,49 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

