6.8 µH Unshielded Wirewound Inductor 1.6 A 150mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82144F1682K000

DigiKey Part Number
495-B82144F1682K000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B82144F1682K000
Description
FIXED IND 6.8UH 1.6A 150 MOHM TH
Customer Reference
Detailed Description
6.8 µH Unshielded Wirewound Inductor 1.6 A 150mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
150mOhm Max
Series
Q @ Freq
25 @ 7.96MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
60MHz
Part Status
Last Time Buy
Operating Temperature
-55°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Supplier Device Package
Axial
Current Rating (Amps)
Size / Dimension
0.205" Dia x 0.472" L (5.20mm x 12.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.08.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19255 €577,65 €
Manufacturers Standard Package
Unit Price without VAT:0,19255 €
Unit Price with VAT:0,22913 €