
B82144F1104J000 | |
|---|---|
DigiKey Part Number | 495-B82144F1104J000TR-ND - Tape & Reel (TR) 495-B82144F1104J000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B82144F1104J000 |
Description | FIXED IND 100UH 760MA 700 MOHM |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 760 mA 700mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82144F1104J000 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 700mOhm Max |
Series | Q @ Freq 40 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 5.2MHz |
Part Status Last Time Buy | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.256" Dia x 0.362" L (6.50mm x 9.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,33700 € | 3,37 € |
| 25 | 0,31160 € | 7,79 € |
| 50 | 0,29360 € | 14,68 € |
| 100 | 0,27670 € | 27,67 € |
| 250 | 0,25604 € | 64,01 € |
| 500 | 0,24138 € | 120,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,20087 € | 301,31 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

