56 µH Unshielded Drum Core, Wirewound Inductor 1.6 A 310mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82144B2563J000

DigiKey Part Number
495-B82144B2563J000TR-ND - Tape & Reel (TR)
495-B82144B2563J000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B82144B2563J000
Description
FIXED IND 56UH 1.6A 310 MOHM TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
56 µH Unshielded Drum Core, Wirewound Inductor 1.6 A 310mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
B82144B2563J000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Unshielded
DC Resistance (DCR)
310mOhm Max
Q @ Freq
40 @ 79.6kHz
Frequency - Self Resonant
6.8MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.256" Dia (6.50mm)
Height - Seated (Max)
0.551" (14.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.574
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,36100 €3,61 €
250,33400 €8,35 €
500,31500 €15,75 €
1000,29700 €29,70 €
2500,27476 €68,69 €
5000,25906 €129,53 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,23204 €232,04 €
2.0000,21880 €437,60 €
3.0000,21142 €634,26 €
5.0000,20247 €1.012,35 €
7.0000,19680 €1.377,60 €
10.0000,19106 €1.910,60 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €