6.8 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 190mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82144A2682K000

DigiKey Part Number
B82144A2682K000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B82144A2682K000
Description
FIXED IND 6.8UH 1.5A 190 MOHM TH
Customer Reference
Detailed Description
6.8 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 190mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
B82144A2682K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
190mOhm Max
Series
Q @ Freq
40 @ 7.96MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
80MHz
Part Status
Last Time Buy
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Size / Dimension
0.205" Dia x 0.472" L (5.20mm x 12.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.08.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17053 €511,59 €
Manufacturers Standard Package
Unit Price without VAT:0,17053 €
Unit Price with VAT:0,20293 €