
Category | Tolerance ±10% |
Mfr | Shielding Unshielded |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Box (TB) | Inductance Frequency - Test 100 kHz |
Part Status Last Time Buy | Mounting Type Through Hole |
Type Drum Core, Wirewound | Package / Case Axial |
Material - Core | Size / Dimension 0.205" Dia x 0.472" L (5.20mm x 12.00mm) |
Inductance |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17318 € | 432,95 € |
| Unit Price without VAT: | 0,17318 € |
|---|---|
| Unit Price with VAT: | 0,20608 € |

