
B82144A2103K000 | |
---|---|
DigiKey Part Number | 495-5612-2-ND - Tape & Reel (TR) 495-5612-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B82144A2103K000 |
Description | FIXED IND 10UH 1.4A 220 MOHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 1.4 A 220mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 220mOhm Max | |
Q @ Freq | 60 @ 2.52MHz | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.205" Dia x 0.472" L (5.20mm x 12.00mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,36000 € | 0,36 € |
10 | 0,29400 € | 2,94 € |
25 | 0,27200 € | 6,80 € |
50 | 0,25640 € | 12,82 € |
100 | 0,24180 € | 24,18 € |
250 | 0,22368 € | 55,92 € |
500 | 0,21090 € | 105,45 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 0,18252 € | 273,78 € |
3.000 | 0,17211 € | 516,33 € |
4.500 | 0,16630 € | 748,35 € |
7.500 | 0,15927 € | 1.194,52 € |
10.500 | 0,15481 € | 1.625,51 € |
15.000 | 0,15215 € | 2.282,25 € |
Unit Price without VAT: | 0,36000 € |
---|---|
Unit Price with VAT: | 0,42840 € |