
B82141B1473J | |
|---|---|
DigiKey Part Number | B82141B1473J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82141B1473J |
Description | FIXED IND 47UH 200MA 2.4 OHM TH |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 200 mA 2.4Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.4Ohm Max |
Series | Q @ Freq 55 @ 2.52MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 7.7MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 2.52 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±5% | Size / Dimension 0.118" Dia (3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.512" (13.00mm) |

