
B82141A1682K009 | |
|---|---|
DigiKey Part Number | B82141A1682K009-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B82141A1682K009 |
Description | FIXED IND 6.8UH 480MA 430 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 480 mA 430mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82141A1682K009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 430mOhm Max | |
Q @ Freq | 50 @ 7.96MHz | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.118" Dia x 0.268" L (3.00mm x 6.80mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19561 € | 978,05 € |
| Unit Price without VAT: | 0,19561 € |
|---|---|
| Unit Price with VAT: | 0,23278 € |

