3.3 µH Unshielded Drum Core, Wirewound Inductor 580 mA 300mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82141A1332K009

DigiKey Part Number
B82141A1332K009-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B82141A1332K009
Description
FIXED IND 3.3UH 580MA 300MOHM TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Drum Core, Wirewound Inductor 580 mA 300mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
B82141A1332K009 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
50 @ 7.96MHz
Frequency - Self Resonant
90MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.118" Dia x 0.268" L (3.00mm x 6.80mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,19631 €981,55 €
Manufacturers Standard Package
Unit Price without VAT:0,19631 €
Unit Price with VAT:0,23361 €