27 µH Unshielded Drum Core, Wirewound Inductor 315 mA 1Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82141A1273K009

DigiKey Part Number
B82141A1273K009-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B82141A1273K009
Description
FIXED IND 27UH 315MA 1 OHM TH
Customer Reference
Detailed Description
27 µH Unshielded Drum Core, Wirewound Inductor 315 mA 1Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
B82141A1273K009 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
1Ohm Max
Series
Q @ Freq
55 @ 2.52MHz
Packaging
Tape & Box (TB)
Frequency - Self Resonant
315MHz
Part Status
Last Time Buy
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
2.52 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Size / Dimension
0.118" Dia x 0.268" L (3.00mm x 6.80mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.08.2026
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,19318 €965,90 €
Manufacturers Standard Package
Unit Price without VAT:0,19318 €
Unit Price with VAT:0,22988 €