22uH 10% SBC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82141A1223K000

DigiKey Part Number
495-76037-2-ND - Tape & Reel (TR)
495-76037-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B82141A1223K000
Description
FIXED IND 22UH 335MA 900 MOHM TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 335 mA 900mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
22 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
900mOhm Max
Q @ Freq
55 @ 2.52MHz
Frequency - Self Resonant
12MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.118" Dia x 0.268" L (3.00mm x 6.80mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.475
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,34700 €3,47 €
250,32200 €8,05 €
500,30340 €15,17 €
1000,28600 €28,60 €
2500,26456 €66,14 €
5000,24946 €124,73 €
1.0000,23521 €235,21 €
2.5000,22443 €561,07 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,19497 €974,85 €
10.0000,18388 €1.838,80 €
15.0000,18335 €2.750,25 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €