Similar

Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 11Ohm |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 22MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±20% | Size / Dimension 0.197" Dia x 0.591" L (5.00mm x 15.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5300-24-RC | Bourns Inc. | 952 | 5300-24-RC-ND | 0,93000 € | Similar |