
B82111E0000C026 | |
|---|---|
DigiKey Part Number | 495-5594-2-ND - Tape & Reel (TR) 495-5594-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B82111E0000C026 |
Description | FIXED IND 220UH 500MA 2.6 OHM TH |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 500 mA 2.6Ohm Axial |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 2.6Ohm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 32MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±20% | Size / Dimension 0.256" Dia x 1.024" L (6.50mm x 26.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2474R-29L | Delevan | 39 | DN7732-ND | 5,26000 € | Similar |


