Similar
Similar

B81141C1683M289 | |
|---|---|
DigiKey Part Number | B81141C1683M289-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B81141C1683M289 |
Description | CAP FILM 0.068UF 20% 440VAC RAD |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 440V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B81141C1683M289 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 440V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F339X136848MI02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X136848MI02W0-ND | 0,60500 € | Similar |
| F339X136848MIP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | BC3064-ND | 0,57443 € | Similar |


