B81130C1224M is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 0
Unit Price: 1,24000 €
Datasheet

Upgrade


TDK
In Stock: 1.794
Unit Price: 1,20000 €
Datasheet

Upgrade


TDK
In Stock: 7.661
Unit Price: 1,20000 €
Datasheet

Similar


TDK
In Stock: 79.990
Unit Price: 0,50000 €
Datasheet

Upgrade


KEMET
In Stock: 2
Unit Price: 1,02000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,92000 €
Datasheet
0.22 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B81130C1224M

DigiKey Part Number
495-1392-ND
Manufacturer
Manufacturer Product Number
B81130C1224M
Description
CAP FILM 0.22UF 20% 275VAC RAD
Customer Reference
Detailed Description
0.22 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B81130C1224M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.354" W (18.00mm x 9.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes