B81130B1474M is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 501
Unit Price: 2,30000 €
Datasheet

Upgrade


TDK
In Stock: 1.158
Unit Price: 2,22000 €
Datasheet

Similar


TDK
In Stock: 7.166
Unit Price: 3,32000 €
Datasheet
0.47 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B81130B1474M

DigiKey Part Number
495-1395-ND
Manufacturer
Manufacturer Product Number
B81130B1474M
Description
CAP FILM 0.47UF 20% 275VAC RAD
Customer Reference
Detailed Description
0.47 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B81130B1474M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 100°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.240" L x 0.433" W (31.50mm x 11.00mm)
Part Status
Obsolete
Height - Seated (Max)
0.827" (21.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Dielectric Material
Ratings
X2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32914A3474K000TDK501495-3995-ND2,30000 €Upgrade
B32914A3474M000TDK1.158495-3253-ND2,22000 €Upgrade
B32024A3474M000TDK7.166495-3809-ND3,32000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes