Similar

B81122C1152M | |
|---|---|
DigiKey Part Number | 495-1630-ND |
Manufacturer | |
Manufacturer Product Number | B81122C1152M |
Description | CAP FILM 1500PF 20% 250VAC RAD |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 250V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B81122C1152M Models |
Category | Operating Temperature -40°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 250V | Applications EMI, RFI Suppression |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32021A3152M000 | TDK | 4.142 | 495-4078-ND | 0,59000 € | Similar |


