Similar
Similar

B81122A1224M | |
|---|---|
DigiKey Part Number | 495-1646-ND |
Manufacturer | |
Manufacturer Product Number | B81122A1224M |
Description | CAP FILM 0.22UF 20% 250VAC RAD |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 250V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B81122A1224M Models |
Category | Operating Temperature -40°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.531" W (31.50mm x 13.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.906" (23.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 250V | Applications EMI, RFI Suppression |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32023A3224M000 | TDK | 681 | 495-3803-ND | 1,85000 € | Similar |
| B32024A3224M000 | TDK | 2.399 | 495-3807-ND | 2,34000 € | Similar |



