Similar
Similar

B81122A1154M | |
|---|---|
DigiKey Part Number | 495-1645-ND |
Manufacturer | |
Manufacturer Product Number | B81122A1154M |
Description | CAP FILM 0.15UF 20% 250VAC RAD |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 250V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B81122A1154M Models |
Category | Operating Temperature -40°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.827" (21.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 250V | Applications EMI, RFI Suppression |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32023A3154M000 | TDK | 28.186 | 495-3802-ND | 1,74000 € | Similar |
| B32024A3154M000 | TDK | 4.736 | 495-3806-ND | 2,05000 € | Similar |



