82 µH Unshielded Drum Core, Wirewound Inductor 90 mA 11.5Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B78108T1823K000

DigiKey Part Number
B78108T1823K000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B78108T1823K000
Description
FIXED IND 82UH 90MA 11.5 OHM TH
Customer Reference
Detailed Description
82 µH Unshielded Drum Core, Wirewound Inductor 90 mA 11.5Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
11.5Ohm Max
Series
Q @ Freq
60 @ 2.52MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
14MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
2.52 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Size / Dimension
0.130" Dia x 0.276" L (3.30mm x 7.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.