B78108T1182K000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 5.255
Unit Price: 0,21000 €
Datasheet
1.8 µH Unshielded Drum Core, Wirewound Inductor 540 mA 300mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B78108T1182K000

DigiKey Part Number
B78108T1182K000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B78108T1182K000
Description
FIXED IND 1.8UH 540MA 300 MOHM
Customer Reference
Detailed Description
1.8 µH Unshielded Drum Core, Wirewound Inductor 540 mA 300mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
40 @ 7.96MHz
Frequency - Self Resonant
130MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.130" Dia x 0.276" L (3.30mm x 7.00mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes