1.2 µH Unshielded Drum Core, Wirewound Inductor 610 mA 250mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B78108T1122K000

DigiKey Part Number
B78108T1122K000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B78108T1122K000
Description
FIXED IND 1.2UH 610MA 250 MOHM
Customer Reference
Detailed Description
1.2 µH Unshielded Drum Core, Wirewound Inductor 610 mA 250mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
250mOhm Max
Series
Q @ Freq
40 @ 7.96MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
170MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
7.96 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Size / Dimension
0.130" Dia x 0.276" L (3.30mm x 7.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.