
B78108S1225J009 | |
|---|---|
DigiKey Part Number | B78108S1225J009-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B78108S1225J009 |
Description | FIXED IND 2.2MH 80MA 34.7 OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH Unshielded Drum Core, Wirewound Inductor 80 mA 34.7Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B78108S1225J009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 34.7Ohm Max | |
Q @ Freq | 40 @ 252kHz | |
Frequency - Self Resonant | 1.1MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 252 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10041 € | 502,05 € |
| Unit Price without VAT: | 0,10041 € |
|---|---|
| Unit Price with VAT: | 0,11949 € |

