
B78108S1182K000 | |
|---|---|
DigiKey Part Number | 495-76032-2-ND - Tape & Reel (TR) 495-76032-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B78108S1182K000 |
Description | FIXED IND 1.8UH 1.03A 220 MOHM |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Drum Core, Wirewound Inductor 1.03 A 220mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B78108S1182K000 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 220mOhm Max |
Series | Q @ Freq 55 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 155MHz |
Part Status Last Time Buy | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.157" Dia x 0.362" L (4.00mm x 9.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 77F1R8K-TR-RC | Bourns Inc. | 0 | 77F1R8K-TR-RC-ND | 0,08763 € | Direct |
| 8250-1R8K-RC | Bourns Inc. | 0 | 8250-1R8K-RC-ND | 1,44733 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17500 € | 1,75 € |
| 25 | 0,16200 € | 4,05 € |
| 50 | 0,15280 € | 7,64 € |
| 100 | 0,14410 € | 14,41 € |
| 250 | 0,13328 € | 33,32 € |
| 500 | 0,12564 € | 62,82 € |
| 1.000 | 0,11847 € | 118,47 € |
| 2.500 | 0,10961 € | 274,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09441 € | 472,05 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

