
B78108S1125J000 | |
---|---|
DigiKey Part Number | 495-B78108S1125J000TR-ND - Tape & Reel (TR) 495-B78108S1125J000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B78108S1125J000 |
Description | FIXED IND 1.2MH 115MA 17.5OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.2 mH Unshielded Drum Core, Wirewound Inductor 115 mA 17.5Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B78108S1125J000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.2 mH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 17.5Ohm Max | |
Q @ Freq | 50 @ 252kHz | |
Frequency - Self Resonant | 1.3MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 252 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,18000 € | 1,80 € |
25 | 0,16640 € | 4,16 € |
50 | 0,15680 € | 7,84 € |
100 | 0,14780 € | 14,78 € |
250 | 0,13668 € | 34,17 € |
500 | 0,12890 € | 64,45 € |
1.000 | 0,12152 € | 121,52 € |
2.500 | 0,11243 € | 281,07 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,09972 € | 498,60 € |
10.000 | 0,09404 € | 940,40 € |
15.000 | 0,09087 € | 1.363,05 € |
25.000 | 0,08707 € | 2.176,75 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |