Direct

B78108S1123K000 | |
|---|---|
DigiKey Part Number | B78108S1123K000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B78108S1123K000 |
Description | FIXED IND 12UH 650MA 550 MOHM TH |
Customer Reference | |
Detailed Description | 12 µH Unshielded Drum Core, Wirewound Inductor 650 mA 550mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B78108S1123K000 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 550mOhm Max |
Series | Q @ Freq 70 @ 2.52MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 30MHz |
Part Status Last Time Buy | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 2.52 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.157" Dia x 0.362" L (4.00mm x 9.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 77F120K-TR-RC | Bourns Inc. | 5.332 | 118-77F120K-TR-RCCT-ND | 0,19000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09441 € | 472,05 € |
| Unit Price without VAT: | 0,09441 € |
|---|---|
| Unit Price with VAT: | 0,11235 € |


