
B78108E1683J000 | |
---|---|
DigiKey Part Number | 495-6948-2-ND - Tape & Reel (TR) 495-6948-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B78108E1683J000 |
Description | FIXED IND 68UH 780MA 900 MOHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 780 mA 900mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B78108E1683J000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 720mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 900mOhm Max | |
Q @ Freq | 45 @ 796kHz | |
Frequency - Self Resonant | 6.5MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.157" Dia x 0.374" L (4.00mm x 9.50mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,25000 € | 0,25 € |
10 | 0,20600 € | 2,06 € |
25 | 0,19040 € | 4,76 € |
50 | 0,17940 € | 8,97 € |
100 | 0,16920 € | 16,92 € |
250 | 0,15648 € | 39,12 € |
500 | 0,14754 € | 73,77 € |
1.000 | 0,13910 € | 139,10 € |
2.500 | 0,12870 € | 321,75 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,11344 € | 567,20 € |
Unit Price without VAT: | 0,25000 € |
---|---|
Unit Price with VAT: | 0,29750 € |