
B78108E1682K000 | |
|---|---|
DigiKey Part Number | 495-6942-2-ND - Tape & Reel (TR) 495-6942-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B78108E1682K000 |
Description | FIXED IND 6.8UH 2.45A 105 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 2.45 A 105mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B78108E1682K000 Models |
Category | Current - Saturation (Isat) 2.3A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 105mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Q @ Freq 40 @ 7.96MHz |
Part Status Last Time Buy | Frequency - Self Resonant 25MHz |
Type Drum Core, Wirewound | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 1 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.157" Dia x 0.374" L (4.00mm x 9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,17920 € | 4,48 € |
| 50 | 0,16900 € | 8,45 € |
| 100 | 0,15940 € | 15,94 € |
| 250 | 0,14740 € | 36,85 € |
| 500 | 0,13900 € | 69,50 € |
| 1.000 | 0,13105 € | 131,05 € |
| 2.500 | 0,12124 € | 303,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10763 € | 538,15 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

