
B78108E1221M000 | |
---|---|
DigiKey Part Number | 495-6933-2-ND - Tape & Reel (TR) 495-6933-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B78108E1221M000 |
Description | FIXED IND 220NH 5.9A 19 MOHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Drum Core, Wirewound Inductor 5.9 A 19mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B78108E1221M000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 220 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 19mOhm Max | |
Q @ Freq | 55 @ 7.96MHz | |
Frequency - Self Resonant | 610MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.157" Dia x 0.374" L (4.00mm x 9.50mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,24000 € | 0,24 € |
10 | 0,19600 € | 1,96 € |
25 | 0,18200 € | 4,55 € |
50 | 0,17160 € | 8,58 € |
100 | 0,16180 € | 16,18 € |
250 | 0,14968 € | 37,42 € |
500 | 0,14112 € | 70,56 € |
1.000 | 0,13305 € | 133,05 € |
2.500 | 0,12310 € | 307,75 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,10863 € | 543,15 € |
10.000 | 0,10244 € | 1.024,40 € |
15.000 | 0,09899 € | 1.484,85 € |
25.000 | 0,09575 € | 2.393,75 € |
Unit Price without VAT: | 0,24000 € |
---|---|
Unit Price with VAT: | 0,28560 € |