B78108E1151M000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B78108E1151M000

DigiKey Part Number
495-6932-2-ND - Tape & Reel (TR)
495-6932-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B78108E1151M000
Description
FIXED IND 150NH 6.5A 17 MOHM TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
150 nH Unshielded Drum Core, Wirewound Inductor 6.5 A 17mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
B78108E1151M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
150 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14.5A
Shielding
Unshielded
DC Resistance (DCR)
17mOhm Max
Q @ Freq
50 @ 7.96MHz
Frequency - Self Resonant
650MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.157" Dia x 0.374" L (4.00mm x 9.50mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.458
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,21000 €2,10 €
250,19440 €4,86 €
500,18300 €9,15 €
1000,17250 €17,25 €
2500,15960 €39,90 €
5000,15046 €75,23 €
1.0000,14185 €141,85 €
2.5000,13125 €328,12 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,10863 €543,15 €
10.0000,10244 €1.024,40 €
15.0000,09899 €1.484,85 €
25.0000,09575 €2.393,75 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €