
B78108E1104J000 | |
|---|---|
DigiKey Part Number | 495-6949-2-ND - Tape & Reel (TR) 495-6949-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B78108E1104J000 |
Description | FIXED IND 100UH 640MA 1.45OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 640 mA 1.45Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B78108E1104J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 580mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.45Ohm Max | |
Q @ Freq | 60 @ 796kHz | |
Frequency - Self Resonant | 6MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.157" Dia x 0.374" L (4.00mm x 9.50mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22100 € | 2,21 € |
| 25 | 0,20440 € | 5,11 € |
| 50 | 0,19280 € | 9,64 € |
| 100 | 0,18170 € | 18,17 € |
| 250 | 0,16808 € | 42,02 € |
| 500 | 0,15848 € | 79,24 € |
| 1.000 | 0,14941 € | 149,41 € |
| 2.500 | 0,13823 € | 345,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11422 € | 571,10 € |
| 10.000 | 0,10771 € | 1.077,10 € |
| 15.000 | 0,10408 € | 1.561,20 € |
| 25.000 | 0,10116 € | 2.529,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

