
B72660M1300K072 | |
|---|---|
DigiKey Part Number | 495-B72660M1300K072TR-ND - Tape & Reel (TR) 495-B72660M1300K072CT-ND - Cut Tape (CT) 495-B72660M1300K072DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72660M1300K072 |
Description | VARISTOR 47V 250A 4032 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 V 250 A Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72660M1300K072 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 34 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 250 A | |
Energy | 2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 4032 (1080 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,62200 € | 6,22 € |
| 25 | 0,56120 € | 14,03 € |
| 100 | 0,49440 € | 49,44 € |
| 250 | 0,46260 € | 115,65 € |
| 500 | 0,44414 € | 222,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36345 € | 363,45 € |
| 2.000 | 0,36286 € | 725,72 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

