150 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72660M0950S172

DigiKey Part Number
495-B72660M0950S172TR-ND - Tape & Reel (TR)
495-B72660M0950S172CT-ND - Cut Tape (CT)
495-B72660M0950S172DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72660M0950S172
Description
VARISTOR 150V 1.2KA 4032
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
165 V
Manufacturer
TDK
Current - Surge
1.2 kA
Series
Energy
7.6J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
260 pF @ 1 kHz
Maximum AC Volts
95 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
125 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
150 V
Package / Case
4032 (1080 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72660M0950K072TDK886495-B72660M0950K072CT-ND0,87000 €Parametric Equivalent
In-Stock: 460
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,62100 €6,21 €
250,56040 €14,01 €
1000,49350 €49,35 €
2500,46156 €115,39 €
5000,44228 €221,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,38215 €382,15 €
2.0000,37044 €740,88 €
3.0000,36457 €1.093,71 €
5.0000,35807 €1.790,35 €
7.0000,35427 €2.479,89 €
10.0000,35062 €3.506,20 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €