
B72660M0600S172 | |
|---|---|
DigiKey Part Number | 495-B72660M0600S172TR-ND - Tape & Reel (TR) 495-B72660M0600S172CT-ND - Cut Tape (CT) 495-B72660M0600S172DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72660M0600S172 |
Description | VARISTOR 100V 1.2KA 4032 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 60 V | |
Maximum DC Volts | 85 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 118 V | |
Current - Surge | 1.2 kA | |
Energy | 4.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 480 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 4032 (1080 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73400 € | 7,34 € |
| 25 | 0,66360 € | 16,59 € |
| 100 | 0,58590 € | 58,59 € |
| 250 | 0,54892 € | 137,23 € |
| 500 | 0,52664 € | 263,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45553 € | 455,53 € |
| 2.000 | 0,44198 € | 883,96 € |
| 3.000 | 0,43520 € | 1.305,60 € |
| 5.000 | 0,42768 € | 2.138,40 € |
| 7.000 | 0,42329 € | 2.963,03 € |
| 10.000 | 0,41907 € | 4.190,70 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

