
B72590E0140L060 | |
---|---|
DigiKey Part Number | 495-B72590E0140L060TR-ND - Tape & Reel (TR) 495-B72590E0140L060CT-ND - Cut Tape (CT) 495-B72590E0140L060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72590E0140L060 |
Description | VARISTOR 23.5V 8A 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 23.5 V 8 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72590E0140L060 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 19.98 V | |
Varistor Voltage (Typ) | 23.5 V | |
Varistor Voltage (Max) | 27.03 V | |
Current - Surge | 8 A | |
Energy | 0.03J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 15 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,10200 € | 1,02 € |
25 | 0,09040 € | 2,26 € |
100 | 0,07660 € | 7,66 € |
250 | 0,07016 € | 17,54 € |
500 | 0,06626 € | 33,13 € |
1.000 | 0,06306 € | 63,06 € |
2.500 | 0,06037 € | 150,93 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,05315 € | 531,50 € |
20.000 | 0,05184 € | 1.036,80 € |
30.000 | 0,05118 € | 1.535,40 € |
50.000 | 0,05045 € | 2.522,50 € |
70.000 | 0,05002 € | 3.501,40 € |
100.000 | 0,04961 € | 4.961,00 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,17850 € |