100 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72580V0600S162

DigiKey Part Number
B72580V0600S162-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B72580V0600S162
Description
VARISTOR 100V 400A 1812
Customer Reference
Detailed Description
100 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
400 A
Manufacturer
TDK
Energy
2.2J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Obsolete
Capacitance @ Frequency
400 pF @ 1 kHz
Maximum AC Volts
60 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
85 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
100 V
Package / Case
1812 (4532 Metric)
Varistor Voltage (Max)
119 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.