B72580V0300K062 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 12.328
Unit Price: 0,60000 €
Datasheet

MFR Recommended


TDK
In Stock: 0
Unit Price: 0,65000 €
Datasheet
47 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72580V0300K062

DigiKey Part Number
495-B72580V0300K062TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B72580V0300K062
Description
VARISTOR 47V 800A 1812
Customer Reference
Detailed Description
47 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
51.7 V
Manufacturer
TDK
Current - Surge
800 A
Packaging
Tape & Reel (TR)
Energy
4.2J
Part Status
Obsolete
Number of Circuits
1
Maximum AC Volts
30 V
Capacitance @ Frequency
2000 pF @ 1 kHz
Maximum DC Volts
38 V
Operating Temperature
-55°C ~ 125°C (TA)
Varistor Voltage (Min)
42.3 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
47 V
Package / Case
1812 (4532 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72580T0300K062TDK12.328495-75365-1-ND0,60000 €Direct
B72580X0300K062TDK0495-B72580X0300K062CT-ND0,65000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes