
B72580T0600S172 | |
|---|---|
DigiKey Part Number | B72580T0600S172-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B72580T0600S172 |
Description | VARISTOR 100V 400A 1812 |
Customer Reference | |
Detailed Description | 100 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72580T0600S172 Models |
Category | Varistor Voltage (Max) 119 V |
Manufacturer TDK | Current - Surge 400 A |
Packaging Tape & Reel (TR) | Energy 2.2J |
Part Status Obsolete | Number of Circuits 1 |
Maximum AC Volts 60 V | Capacitance @ Frequency 400 pF @ 1 kHz |
Maximum DC Volts 85 V | Operating Temperature -40°C ~ 85°C (TA) |
Varistor Voltage (Min) 81 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 100 V | Package / Case 1812 (4532 Metric) |

